Microchip SY100E141JC

100E Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PQCC28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E141JC.

SHENGYU ELECTRONICS

Datasheet4 pages20 years ago

CAD Models

Download Microchip SY100E141JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
Stock
102,563
183,177
183,177
Authorized Distributors
0
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
-
975 ps
975 ps
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V

Descriptions

Descriptions of Microchip SY100E141JC provided by its distributors.

100E SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Universal Surface Mount Shift Register Discontinued Shift Register 0C~85C 4.2V~5.5V
IC SHIFT REGISTER 8-BIT 28-PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.