Microchip MIC841NBC5TR

Non-RoHS Compliant Contains Lead 2012 Tape & Reel (TR) (Type) Comparator 85C 12mus 20mA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841NBC5TR.

Components Direct

Datasheet8 pages13 years ago

Nu Horizons

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC841NBC5TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.563
Stock
148,244
547,731
547,731
Authorized Distributors
0
6
6
Case/Package
-
SOT-353
SOT-353
Number of Pins
-
5
5
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
12 µs
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.5 V
1.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip MIC841NBC5TR provided by its distributors.

Non-RoHS Compliant Contains Lead 2012 Tape & Reel (TR) (Type) Comparator 85C 12mus 20mA
Comparator with Reference External/Open Drain SC-70-5
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC COMPARATOR W/REFERENCE SC70-5
IC COMPARATOR 1 W/VOLT REF SC70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841NBC5 TR
  • MIC841NBC5-TR