Microchip MIC841NYC5-TR

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841NYC5-TR.

LKR

Datasheet20 pages9 years ago

Future Electronics

Electro Sonic

Newark

Components Direct

Inventory History

3 month trend:
+1.88%

CAD Models

Download Microchip MIC841NYC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.568
$ 0.568
Stock
583,429
99,325
99,325
Authorized Distributors
6
6
6
Case/Package
SOT-353
-
-
Number of Pins
5
5
5
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
50 µs
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-03-13
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMIC842NYC5-TR
Analogue Comparator, Single, Precision Voltage, 1, 1.5V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
MicrochipMIC842LYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC842HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsLMV7271MG/NOPB
TEXAS INSTRUMENTS LMV7271MG/NOPB. LOW POWER COMPARATOR, SINGLE, 0.88 uS SC705, FULL REEL

Descriptions

Descriptions of Microchip MIC841NYC5-TR provided by its distributors.

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
COMPARATOR WITH 1.25 PERCENTAGE REFERENCE AND ADJUSTABLE HYSTERESIS Comparator, 1 Func, 12000ns Response Time, CMOS, PDSO5
Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (15-Jan-2018); Base Number:841; IC Generic Number:841NYC5; Logic Function
COMPARATOR, MICRO POWER, -40 TO 85DEG C; Comparator Type:Micropower; No. of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.5V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Ope
COMPARATOR REFERENCE LOW POWER, SMD; Comparator Type: Precision; No. of Comparators: 1 Comparator; Response Time: 12µs; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841NYC5 TR
  • MIC841NYC5TR