Microchip MIC59P50BV

Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 15V Max
$ 1.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59P50BV.

Augswan

Datasheet12 pages11 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC59P50BV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 4.132
Stock
158,017
116,634
Authorized Distributors
1
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
PLCC
-
Packaging
Bulk
-

Related Parts

MicrochipMIC5801YV-TR
Tape & Reel (TR) MIC5801 SINK e3 power distribution switch 11.46mm 12V 500mA -40C~85C TA
MicrochipMIC5801BV TR
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC5801BV
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
MicrochipMIC58P01BV
Tube Over Temperature UVLO SINK e0 power distribution switch 11.4554mm 3V 500mA -55C~125C TA
MicrochipMIC5841BV
Shift Register/Latch/Driver Single 8-Bit Serial To Serial/Parallel 20-Pin Plcc

Descriptions

Descriptions of Microchip MIC59P50BV provided by its distributors.

Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 15V Max
AS6081 Certified Vendor, 1 Year Warranty
8 CHANNEL LATCH BASED PRPHL DRVR PQCC28
IC PWR DRIVER BIPOLAR 1:1 28PLCC
8-BIT PARALLEL-IN LATCHED DRIVER
IC DRVR LATCH 8BIT PAR IN 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.