Microchip MIC5841BV

Shift Register/Latch/Driver Single 8-Bit Serial To Serial/Parallel 20-Pin Plcc
$ 0.979

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5841BV.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5841BV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 3.12
$ 3.12
Stock
157,685
234,643
234,643
Authorized Distributors
1
5
5
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
PLCC
PLCC
PLCC
Packaging
Bulk
Bulk
Bulk

Related Parts

MicrochipMIC5842BV
8-BIT SERIAL-INPUT LATCHED DRIVE

Descriptions

Descriptions of Microchip MIC5841BV provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial To Serial/Parallel 20-Pin Plcc
IC DRVR LATCH 8BIT SER IN 20PLCC
8-BIT SERIAL-INPUT LATCHED DRIVE
IC PWR DRVR BIPOLAR 1:8 20PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.