Microchip MIC59P50YV-TR

8-BIT Parallel Input Protected Latched Driver 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
$ 4.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59P50YV-TR.

Microchip

Datasheet12 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.132
$ 1.57
Stock
83,722
154,525
Authorized Distributors
6
1
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
PLCC
Packaging
-
Bulk

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
MicrochipMIC58P01BV
Tube Over Temperature UVLO SINK e0 power distribution switch 11.4554mm 3V 500mA -55C~125C TA
MicrochipMIC5801BV TR
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC59P60BV
Tube MIC59P60 Over Temperature UVLO SINK power distribution switch 1.27mm 5V 500mA -40C~85C TA

Descriptions

Descriptions of Microchip MIC59P50YV-TR provided by its distributors.

8-BIT Parallel Input Protected Latched Driver 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
8-Bit Parallel Input Protected Latched Driver
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Tape & Reel (TR) MIC59P50 Current Limiting (Fixed) Over Temperature UVLO SINK power distribution switch 4.57mm 4V 500mA -40C~85C TA
IC LATCHED DRIVER 8BIT 28-PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC59P50YV TR