Microchip MIC5801BV

Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5801BV.

Components Direct

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC5801BV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.02
Stock
290,122
238,580
238,580
Authorized Distributors
0
6
6
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
-
15 V
15 V
Min Supply Voltage
-
5 V
5 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PLCC
PLCC
PLCC
Packaging
Bulk
-
-

Related Parts

MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
MicrochipMIC5801YV-TR
Tape & Reel (TR) MIC5801 SINK e3 power distribution switch 11.46mm 12V 500mA -40C~85C TA
MicrochipMIC59P50BV
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 15V Max
MicrochipMIC5841BV
Tube MIC5841 SINK e0 power distribution switch 4.57mm 5V 500mA -55C~85C TA
MicrochipMIC5842BV
8-BIT SERIAL-INPUT LATCHED DRIVE
MicrochipMIC5841YV
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube

Descriptions

Descriptions of Microchip MIC5801BV provided by its distributors.

Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
IC PWR DRIVER BIPOLAR 1:1 28PLCC
IC DRVR LATCH 8BIT PAR IN 28PLCC
8-BIT PARALLEL-IN LATCHED DRIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.