Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5801BV TR

Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max

$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5801BV TR.

Inventory History

3 month trend:
-38.49%

Related Parts

MicrochipMIC59P50BV
8-BIT PARALLEL-IN LATCHED DRIVER Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
MicrochipMIC5842BV
IC PWR DRVR BIPOLAR 1:8 20PLCC Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9)

Descriptions

Descriptions of Microchip MIC5801BV TR provided by its distributors.

Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
Latched Driver -40°C to 85°C 28-Pin PLCC T/R
IC Drvr Latch 8 Bit Par in 28PLCC
8 BIT PARALLEL-INPUT LATCHED DRI
IC PWR DRIVER BIPOLAR 1:1 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5801BVT&R
  • MIC5801BVTR