Microchip MIC5801YV

MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5801YV.

Microchip

Datasheet22 pages4 years ago

Augswan

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-37.44%

CAD Models

Download Microchip MIC5801YV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.57
$ 3.57
Stock
245,808
269,883
269,883
Authorized Distributors
6
6
6
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
15 V
12 V
12 V
Min Supply Voltage
5 V
5 V
5 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PLCC
PLCC
PLCC
Packaging
-
-
-

Supply Chain

Projected EOL Date2034-05-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5801BV TR
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC5801BV
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC59P50BV
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 15V Max
MicrochipMIC58P01YV
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver PLCC-28
MicrochipMIC58P01BV
Tube Over Temperature UVLO SINK e0 power distribution switch 11.4554mm 3V 500mA -55C~125C TA
MicrochipMIC5841YV
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube

Descriptions

Descriptions of Microchip MIC5801YV provided by its distributors.

MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
Latched Driver -40°C to 85°C 28-Pin PLCC Tube / IC DRVR LATCH 8BIT PAR IN 28PLCC
Tube MIC5801 e3 Inverting power distribution switch 4.57mm 15V 500mA -40C~85C TA
Microchip 8-Bit Latch, SOIC Package, 8-Bit, 28-Pin
Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC28
8-Bit Parallel-in Latched Driver
IC, LATCHED DRIVER, 8CH, 500mA, LCC-28
DGTL ISO 6KV RS422/RS485 16SOIC
4/8-BIT PARALLEL-INPUT LATCHED DRIVERS
IC PWR DRIVER BIPOLAR 1:1 28PLCC
IC, LATCHED DRIVER, 8CH, 500mA, LCC-28;; IC, LATCHED DRIVER, 8CH, 500mA, LCC-28; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Outputs:8; Output Voltage:50V; Output Current:500mA; Driver Case Style:LCC; MSL:MSL 2 - 1 year; Device Type:Latched

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5801YV.