Microchip MIC5801YV-TR

Tape & Reel (TR) MIC5801 SINK e3 power distribution switch 11.46mm 12V 500mA -40C~85C TA
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5801YV-TR.

Microchip

Datasheet22 pages4 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.17%

CAD Models

Download Microchip MIC5801YV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 3.02
$ 3.02
Stock
274,620
278,165
278,165
Authorized Distributors
6
6
6
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
12 V
15 V
15 V
Min Supply Voltage
5 V
5 V
5 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PLCC
PLCC
PLCC
Packaging
-
-
-

Supply Chain

Projected EOL Date2034-08-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMIC5801BV TR
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC5801BV
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max
MicrochipMIC58P01BV
Tube Over Temperature UVLO SINK e0 power distribution switch 11.4554mm 3V 500mA -55C~125C TA
MicrochipMIC59P50BV
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 15V Max
MicrochipMIC5841YV
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube

Descriptions

Descriptions of Microchip MIC5801YV-TR provided by its distributors.

Tape & Reel (TR) MIC5801 SINK e3 power distribution switch 11.46mm 12V 500mA -40C~85C TA
IC PWR DRIVER BIPOLAR 1:1 28PLCC / Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
8-Bit Parallel-In Latched Driver 28 Plcc; |Microchip Technology MIC5801YV-TR
Low Side 500mA 8-CH PLCC-28 SMD, Adhesive Mount 11.48mm × 11.48mm × 2.79mm
Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC28
8-Bit Parallel-in Latched Driver
IC EEPROM 64KBIT PARALLEL 28TSOP
Latch OpenCollector 8-CH 28-Pin PLCC T/R
AS6081 Certified Vendor, 1 Year Warranty
4/8-Bit Par-Inpt Latch Drv SMD
IC DRVR LATCH 8BIT PAR IN 28PLCC
IC PWR DRIVER BIPOLAR 1:1 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5801YV TR
  • MIC5801YVTR