Microchip MIC5232-3.3YD5

Low voltage differential Regulator (LDO)
$ 0.241

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5232-3.3YD5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5232-3.3YD5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.45
Stock
137,181
170,364
Authorized Distributors
1
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
7 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
-
10 mA
Dropout Voltage
-
100 mV
Power Supply Rejection Ratio (PSRR)
-
-

Descriptions

Descriptions of Microchip MIC5232-3.3YD5 provided by its distributors.

Low voltage differential Regulator (LDO)
IC REG LINEAR 10MA ULTRA LOW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.