Microchip MIC5201BM TR

1.2 V-16 V Adjustable Positive Ldo Regulator 0.4 V Dropout PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5201BM TR.

DigiKey

Datasheet9 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.79
$ 0.79
Stock
154,450
246,783
246,783
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
200 mA
200 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
26 V
26 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
1 %
1 %
Dropout Voltage
270 mV
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Descriptions

Descriptions of Microchip MIC5201BM TR provided by its distributors.

1.2 V-16 V ADJUSTABLE POSITIVE LDO REGULATOR 0.4 V DROPOUT PDSO8
IC LDO REGULATOR ADJ 0.2A 8-PIN SOIC
Contains Lead 2005 Non-RoHS Compliant Surface Mount Linear Voltage Regulator IC 125C 200mA 270mV
IC REG LIN POS ADJ 150MA 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5201BM-TR
  • MIC5201BMTR