Microchip MIC5201YM

MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5201YM.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Factory Futures

TME

Geoflip

Inventory History

3 month trend:
+7.61%

CAD Models

Download Microchip MIC5201YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 0.994
$ 0.994
Stock
247,972
171,135
171,135
Authorized Distributors
6
6
6
Polarity
-
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
-
-
-
Output Current
200 mA
150 mA
150 mA
Dropout Voltage
270 mV
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5201-5.0YM
MIC5201 Series 5 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8 T/R
Texas InstrumentsLP2986IMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration
Analog DevicesADP3301AR-2.7-REEL
Contains Lead Positive GULL WING BIPOLAR Linear Voltage Regulator IC 85C 200mA 4.9mm 0.2V
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5201YM provided by its distributors.

MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8
150 milli amp Low Dropout Regulator Adjustable Positive LDO Regulator, 0.4V Dropout, PDSO8
75dB(100Hz) 400μA positive electrode Adjustable 150mA 1 1.242V 2.5V 15.6V 16V 400mV@ 150mA 0.16% 0.2% SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
MIC5201 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 270mV 1.48mm 200mA -40C~125C
LDO, ADJ, 0.2A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.242V; Adjustable Output Voltage Max: 16V; Output Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5201-YM