Microchip MIC39501-1.8BU

Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~125C 5A 16V
$ 1.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39501-1.8BU.

SHENGYU ELECTRONICS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC39501-1.8BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 4.936
Stock
71,880
114,948
Authorized Distributors
1
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
5 A
5 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

LDO Regulator Pos 4.8V 0.4A Automotive 6-Pin(5+Tab) TO-263 Tube
MicrochipMIC29201-12WU
70dB 300¦ÌA Fixed 400mA 1 12V 1.5V 12V 26V 750mV@ 400mA 0.16% 0.1% TO-263-5 4.6mm
400mA LDO Fixed Voltage + Flag + Shutdown
Texas InstrumentsTPS75933KTT
Obsolete Positive Fixed Enable Power Good Linear Voltage Regulator IC -40C~125C 7.5A 5.5V
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response

Descriptions

Descriptions of Microchip MIC39501-1.8BU provided by its distributors.

Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~125C 5A 16V
5A μCap Low-Voltage Low-Dropout Regulator | IC REG LINEAR 1.8V 5A TO263-5
1.8 V FIXED POSITIVE LDO REGULATOR 0.575 V DROPOUT PSSO5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.