Microchip MIC39100-2.5BS

LDO Regulator 2.5V 1A 4-Pin (3+Tab) SOT-223
$ 0.504
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39100-2.5BS.

Upverter

Datasheet24 pages8 years ago

Components Direct

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC39100-2.5BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 1.074
Stock
1,040,925
235,002
Authorized Distributors
1
6
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
-
2.25 V
Max Input Voltage
-
16 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

MicrochipTC1262-3.3VDB
TC1262 Series 500 mA Fixed Output CMOS LDO Regulator - SOT-223-3
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223
MicrochipTC1262-3.0VDB
TC1262: 500mA Fixed Output CMOS LDO, -40°C to +125°C, 3-Pin SOT-223
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223
NCP1117 Series 1 A 2.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223

Descriptions

Descriptions of Microchip MIC39100-2.5BS provided by its distributors.

LDO Regulator 2.5V 1A 4-Pin (3+Tab) SOT-223
IC REG LINEAR 2.5V 1A SOT223-3
2.5 V FIXED POSITIVE LDO REGULATOR 0.63 V DROPOUT PDSO4
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:2.5V; Output Current Max:1A; Dropout Voltage, Vdo:410mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.