Microchip MIC37100-2.5BS

LDO Regulator Pos 2.5V 1A 4-Pin (3+Tab) SOT-223
$ 0.559
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37100-2.5BS.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC37100-2.5BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.937
Stock
166,340
211,516
Authorized Distributors
1
6
Min Input Voltage
-
2.25 V
Max Input Voltage
-
6 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
1 A
1 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
NCV33375 Series 1.8 V 300 mA SMT Low Dropout Voltage Regulator - SOT-223
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223 T/R
MicrochipMIC5209-4.2YS
MIC5209 Series 4.2 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-223
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4

Descriptions

Descriptions of Microchip MIC37100-2.5BS provided by its distributors.

LDO Regulator Pos 2.5V 1A 4-Pin (3+Tab) SOT-223
IC REG LINEAR 2.5V 1A SOT-223-3
Tube Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 2.55V 2.3mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.