Microchip MIC5200-3.3YS-TR

MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5200-3.3YS-TR.

Microchip

Datasheet22 pages4 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Microchip MIC5200-3.3YS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.537
$ 0.537
Stock
195,788
181,854
181,854
Authorized Distributors
6
1
1
Min Input Voltage
2.5 V
-
-
Max Input Voltage
26 V
-
-
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
3 V
3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-08-25
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
MicrochipMIC5201-3.3YS
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223
100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM2940IMPX-8.0/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
NCV33375 Series 1.8 V 300 mA SMT Low Dropout Voltage Regulator - SOT-223

Descriptions

Descriptions of Microchip MIC5200-3.3YS-TR provided by its distributors.

MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
LDO Voltage Regulators; MICROCHIP; MIC5200-3.3YS-TR; 3.3 V; 1; 100 mA; 230 mV
稳压器, LDO, 固定, 3.3V, 0.1A, SOT-223-3;
70dB 350¦ÌA Fixed 100mA 1 3.3V 2.5V 3.3V 26V 350mV@ 100mA 0.16% 0.1% SOT-223-3 , 6.5mm*3.5mm*1.6mm
100Ma, 1% Ldo Regulator 3 Sot-223 - T/R Rohs Compliant: Yes |Microchip Technology MIC5200-3.3YS-TR
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO3
MIC5200 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 230mV 100mA -40C~125C
Microchip MIC5200-3.3YS-TR 电压调节器
RS APAC
LDO, FIXED, 3.3V, 0.1A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 230mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5200-3.3YS TR
  • MIC5200-3.3YS/TR
  • MIC5200-3.3YSTR