Microchip MIC2563A-1BSMTR

Contains Lead Non-RoHS Compliant Low Side Over Temperature (Type) 85C 200mA
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2563A-1BSMTR.

DigiKey

Datasheet12 pages22 years ago

Related Parts

Power Switch Low Side 0.21A 24-Pin SSOP T/R
InfineonTLE7239SL
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
InfineonTLE7237SL
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
MicrochipMIC2568-0BSM
IC PWR SWITCH N-CHAN 1:1 28SSOP
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
Texas InstrumentsTPS2220ADB
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85

Descriptions

Descriptions of Microchip MIC2563A-1BSMTR provided by its distributors.

Contains Lead Non-RoHS Compliant Low Side Over Temperature (Type) 85C 200mA
IC PCMCIA/CARDBUS DUAL 28-SSOP
DUAL SLOT PCMCIA/CARDBUS POWER C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2563A1BSMTR