Infineon TLE7240SLXUMA4

Power Switch Low Side 0.21A 24-Pin SSOP T/R
$ 2.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7240SLXUMA4.

element14 APAC

Datasheet28 pages8 years ago

HQonline

iiiC

Inventory History

3 month trend:
-13.28%

CAD Models

Download Infineon TLE7240SLXUMA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2013-01-02
LTD Date2013-07-31

Related Parts

InfineonTLE7239SL
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
InfineonTLE7237SL
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
Current Limit SW 4-IN 8-OUT to 0.29A Automotive 24-Pin SSOP T/R, PG-SSOP-24, RoHS
IC PCMCIA/CARDBUS DUAL 28-SSOP
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
MicrochipMIC2564A-1BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP

Descriptions

Descriptions of Infineon TLE7240SLXUMA4 provided by its distributors.

Power Switch Low Side 0.21A 24-Pin SSOP T/R
Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO24
SPI Driver Automotive 24-Pin SSOP
Automotive relay driver IC, Infineon, TLE7240SL
Power Switch ICs - Power Distribution SPIDER
IC PWR DRIVER N-CHAN 1:2 24SSOP
8 Channel Protected Low-Side Relay Switch
POWER LOAD SW, LOW SIDE, -40 TO 150DEGC;
It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. For direct control and PWM there are four input pins available. The device is monolithically integrated. The power transistors are built by N-channel MOSFETs.The successor product of the TLE7240SL is the TLE75008-ESD. The TLE75008-ESD comprises additional features like enhanced load capability due to improved thermal performance using an exposed pad and cranking down to 3V battery. Furthermore, the TLE75008-ESD (TSDSO-24 package) is accompanied by the pin compatible 4-channel low-side switch TLE75004-ESD (TSDSO-14 package) enabling system cost optimization.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001644078
  • TLE 7240SL
  • TLE7240-SL
  • TLE7240SL