Microchip MIC2289-15YML

2mm × 2mm White LED Driver with Internal Schottky Diode and OVP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2289-15YML.

IHS

Datasheet10 pages18 years ago

CAD Models

Download Microchip MIC2289-15YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
Stock
26,918
312,106
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
20 mA
Output Voltage
-
15 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
Analog, PWM
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
10 V
10 V
Case/Package
-
DFN
Number of Pins
-
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-21

Descriptions

Descriptions of Microchip MIC2289-15YML provided by its distributors.

2mm × 2mm White LED Driver with Internal Schottky Diode and OVP
LED Driver, 1-Segment

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.