Microchip MIC2289-15YML-TR

IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2289-15YML-TR.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.67%

CAD Models

Download Microchip MIC2289-15YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-30
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free
1.6Mhz White Led Driver W/34V Ovp 8 Vdfn; |Microchip Technology MIC2292-34YML-TR
White Led Driver W/ 15V Ovp 8 Vdfn 2X2X0; |Microchip Technology MIC2287-15YML-TR
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of Microchip MIC2289-15YML-TR provided by its distributors.

IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
Automotive and Backlight LED Driver, 2.5 to 10V, 1.2MHz, VDFN-8, RoHS
Microchip SCT
PWM,Analog Step-Up (Boost) 750mA 1 15V MLF-8 SMD mount,glue mount 2mm*2mm*850μm
Tape & Reel (TR) MIC2289 Step-Up (Boost) Analog PWM led driver 750mA Switch 10V 1.2MHz -40C~125C TJ
IC LED DRIVER WHITE BCKLGT 8-MLF
IC LED DRVR RGLTR DIM 750MA 8MLF
LED DRIVER WHITE OVP, 2289, MLF-8; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Voltage, Supply Min:2.5V; Voltage, Supply Max:10V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2289; Case Style:MLF; Character Type:LED; IC Generic Number:2289; Logic Function Number:2289; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:34V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2289-15YML TR
  • MIC2289-15YMLTR