Microchip KSZ8895MLU

Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MLU.

Future Electronics

Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 8.86
$ 8.86
Stock
280,669
333,512
333,512
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
4
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.15 V
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.465 V
3.465 V

Descriptions

Descriptions of Microchip KSZ8895MLU provided by its distributors.

Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin LQFP
IC MCU 32BIT 512KB FLSH 100LFQFP
Integrated 5-Port 10/100 Managed Switch

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.