Microchip KSZ8895MLUB

IC ETHERENET SWITCH 128LQFP / Ethernet Switch 10/100 Base-T/TX I²C, SPI Interface 128-LQFP (14x14)
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MLUB.

Upverter

Datasheet100 pages8 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.74%

CAD Models

Download Microchip KSZ8895MLUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.86
$ 8.86
Stock
325,877
86,279
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
128
128
Data Rate
100 Mbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2039-08-08
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
Texas InstrumentsTMS320VC5402PGE100
IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip KSZ8895MLUB provided by its distributors.

IC ETHERENET SWITCH 128LQFP / Ethernet Switch 10/100 Base-T/TX I²C, SPI Interface 128-LQFP (14x14)
Ethernet Switch 5-Port 100Mbps Automotive 128-Pin LQFP
Ethernet Switches, 100Mbps, 3.3V, LQFP-128, RoHS
Microchip SCT
Automotive 5-Port 10/100 Managed Switch w/ MII, RMII
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.