Microchip KSZ8031RNLI TR

Phy 1-CH 10MBPS/100MBPS 24-PIN QFN Ep T/r
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8031RNLI TR.

SHENGYU ELECTRONICS

Datasheet43 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.84
$ 0.84
Stock
59,762
791,817
791,817
Authorized Distributors
0
6
6
Number of Ports
1
-
-
Case/Package
QFN
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
24
24
24
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3.135 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Descriptions

Descriptions of Microchip KSZ8031RNLI TR provided by its distributors.

PHY 1-CH 10Mbps/100Mbps 24-Pin QFN EP T/R
DATACOM ETHERNET TRANSCEIVER QCC24
TXRX, PHY, 10/100, 3.3V, 24QFN; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:QFN; No. of Pins:24; Interface Type:RMII; Supply Current:45mA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8031RNLI-TR
  • KSZ8031RNLITR