Microchip KSZ8081RNACA-TR

Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8081RNACA-TR.

Microchip

Datasheet52 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet56 pages8 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-13.76%

CAD Models

Download Microchip KSZ8081RNACA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.839
Stock
8,714,070
441,787
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
-
Number of Ports
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-01-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Ethernet Controller, 100 Mbps, IEEE 802.3, 1.71 V, 3.465 V, QFN, 24
MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24

Descriptions

Descriptions of Microchip KSZ8081RNACA-TR provided by its distributors.

Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
KSZ8081 Series 3.3 V RMII 10 Base T/100 Base TX Ethernet PHY Transceiver-QFN-24
Microchip 10/100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 24-Pin, 4×4×0.83mm
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP T/R / IC TXRX ETHERNET 24QFN
IC, TRX, PHY 10/100 PHY, 24MLF; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: MII, RMII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018)
Type = Ethernet Transceiver / Interfaces = RMII / Supply Current mA = 47 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 24 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4 / Width mm = 4 / Height mm = 0.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8081RNACA TR
  • KSZ8081RNACATR