Microchip KS8995XA

IC 10/100 INTEG SWITCH 128PQFP / 10/100 Integrated Switch 128-PQFP (14x20)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KS8995XA.

Augswan

Datasheet55 pages17 years ago

DigiKey

CAD Models

Download Microchip KS8995XA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.07
Stock
140,457
295,178
Authorized Distributors
0
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
-
100 Mbps
Number of Transceivers
-
5
Number of Ports
-
5
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.45 V

Descriptions

Descriptions of Microchip KS8995XA provided by its distributors.

IC 10/100 INTEG SWITCH 128PQFP / 10/100 Integrated Switch 128-PQFP (14x20)
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
IC SWITCH 10/100 5PORT 128PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.