Microchip KSZ8995XA

Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8995XA.

Microchip

Datasheet0 pages0 years ago
Datasheet89 pages13 years ago
Datasheet89 pages15 years ago
Datasheet76 pages20 years ago
Datasheet51 pages22 years ago
Datasheet41 pages23 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-8.32%

CAD Models

Download Microchip KSZ8995XA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipKSZ8995MAI
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 5-PORT 10/100 128QFP
MicrochipKSZ8995MA
MICREL SEMICONDUCTOR KSZ8995MA Ethernet Controller, 100 Mbps, IEEE 802.3u, 1.7 V, 1.9 V, QFP, 128 Pins
MicrochipKSZ8995FQI
Ethernet ICs 5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support

Descriptions

Descriptions of Microchip KSZ8995XA provided by its distributors.

Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
Microchip Ethernet switch integrated circuit, 128Pin, PQFPencapsulation
IC, TXRX, PHY, SW, 5 PORT, 128PQFPA; Data Rate: -; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII, SNI; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); No. of Ports: 5Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 20mA; Supply Voltage Range: 3.15V to 3.45V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.