Microchip KS8995MI

IC 10/100 INTEG SWITCH 128PQFP / 10/100 Integrated Switch 128-PQFP (14x20)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KS8995MI.

Future Electronics

Datasheet73 pages22 years ago

CAD Models

Download Microchip KS8995MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13
$ 13
Stock
132,410
225,636
225,636
Authorized Distributors
0
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
5
5
Number of Ports
-
-
-
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Microchip KS8995MI provided by its distributors.

IC 10/100 INTEG SWITCH 128PQFP / 10/100 Integrated Switch 128-PQFP (14x20)
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
DATACOM LAN SWITCHING CIRCUIT PQFP128

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.