Microchip KSZ8995MI

IC SWITCH 5-PORT 10/100 128QFP / Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8995MI.

SHENGYU ELECTRONICS

Datasheet76 pages20 years ago

Microchip

Upverter

Factory Futures

Future Electronics

Inventory History

3 month trend:
-3.56%

CAD Models

Download Microchip KSZ8995MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.03
$ 8.688
Stock
217,922
265,036
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
5
5
Number of Ports
-
-
Min Supply Voltage
1.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8995M
Ethernet Transceiver, 100 Mbps, Lqfp-48; |Microchip Technology KSZ8995M
MicrochipKSZ8995X
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128

Descriptions

Descriptions of Microchip KSZ8995MI provided by its distributors.

IC SWITCH 5-PORT 10/100 128QFP / Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
KS8995M Series 1.9 V Integrated 5 Port 10/100 Managed Switch - PQFP-128
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8995MI; 1.7 V - 3.6 V; 100 Mbps; Ethernet, SPI; 3.4 mm
PQFP-128(20x14) Ethernet ICs ROHS
5 Port 10/100 Switch with PHY and Frame Buffers ;RoHS Compliant: Yes
5-Port 10/100 Switch w/ Transceivers & Frame Buffers
Ethernet Switch, CMOS, PQFP128
IC 10/100 INTEG SWITCH 128PQFP
ETHERNET TRANSCEIVER, 100 MBPS, PQFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.