Microchip KS8993MI

IC SWITCH 10/100 3PORT 128QFP / Ethernet Switch 3-Port 100Mbps 128-Pin PQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KS8993MI.

DigiKey

Datasheet85 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip KS8993MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.31
$ 9.31
Stock
87,930
224,251
224,251
Authorized Distributors
0
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
-
100 Mbps
100 Mbps
Number of Transceivers
-
2
2
Number of Ports
-
3
3
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
1.89 V
1.89 V

Descriptions

Descriptions of Microchip KS8993MI provided by its distributors.

IC SWITCH 10/100 3PORT 128QFP / Ethernet Switch 3-Port 100Mbps 128-Pin PQFP
DATACOM LAN SWITCHING CIRCUIT PQFP128
IC SWITCH 10/100 3PORT 128PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.