Microchip KSZ8993MI

Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
$ 9.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8993MI.

Microchip

Datasheet74 pages7 years ago
Datasheet100 pages17 years ago
Datasheet0 pages0 years ago
Datasheet35 pages21 years ago

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-13.36%

CAD Models

Download Microchip KSZ8993MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.773
$ 6.638
$ 6.638
Stock
199,017
297,271
297,271
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
2
2
2
Number of Ports
3
3
3
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-03-24
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8893MQLI
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins

Descriptions

Descriptions of Microchip KSZ8993MI provided by its distributors.

Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
Ethernet Controller, Ieee 802.3, Ieee 802.3U, 3.135 V, 3.465 V, Pqfp, 128
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8993MI; 1.71 V - 1.89 V; 100 Mbps; 2-Wire, Ethernet, I2C, SPI; 3.4 mm
IC, TXRX, SW, 3 PORT, 128PQFPA; No. of Ports:3; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:PQFP; No. of Pins:128; Interface Type:MII, SNI; Supply Current:92mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.