MH Connectors MHRJ458P8CR

MH Connectors 6510-0104-01 RJ45 Modular Plug 8P8C Transparent Straight
$ 0.279

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MH Connectors MHRJ458P8CR.

IHS

Datasheet1 page13 years ago

element14 APAC

TME

Inventory History

3 month trend:
-65.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Connector Housing Power Plug 8 Position 4.2 mm Straight Cable Mount Bag
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 8 Circuits, Beige
1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural
TE Connectivity640391-1
Connector Contact, 24 AWG, 250 V AC, Crimp Termination Only
TE Connectivity1969598-8
Power To The Board 8P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1969598-8
TE Connectivity / AMP794608-3
Pin Cont 20-24 30 Gold Strip Rohs Compliant: No |Amp Te Connectivity 794608-3

Descriptions

Descriptions of MH Connectors MHRJ458P8CR provided by its distributors.

MH Connectors 6510-0104-01 RJ45 Modular Plug 8P8C Transparent Straight
PLUG, RJ, ROUNDED, 8P8C; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: -; IP Rating: -; Connector Mounting: Cable Mount; Connector Orienta
Rj45 Modular, Plug, 8 Position, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:-; Tipo De Terminación Del Contacto:Idc/Idt |Mh Connectors MHRJ458P8CR

Manufacturer Aliases

MH Connectors has several brands around the world that distributors may use as alternate names. MH Connectors may also be known as the following names:

  • MH Connector
  • MCKEE HAGBORG
  • MH CONNECT
  • MCKEE HAGBORG CONNECTORS
  • MH CONN
  • MCKEE HAGB
  • MH CONNECTORS LTD
  • MH Connectors / Encitech
  • MH CONNECTORS FARNELL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6510-0104-01