TE Connectivity 1969598-8

Power To The Board 8P Fh Plug Val-U-Lok; |Te Connectivity Amp 1969598-8
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969598-8.

TE Connectivity

Datasheet2 pages1 year ago
Instruction Sheet2 pages13 years ago

IHS

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-14.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586017-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2005 Plug Connector Housing 50Cycles UL94V-0 221C 9A
TE Connectivity1969612-8
Power To The Board 8P Fh Plug Val-U-Lok; |Te Connectivity Amp 1969612-8
TE Connectivity2029027-8
Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal, Black Insulator, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1969598-8 provided by its distributors.

Power To The Board 8P Fh Plug Val-U-Lok; |Te Connectivity Amp 1969598-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Locking Ramp Plug 2 8-Pin Sliding Lock Male Pin Crimp Natural Color Wire Mount Free Hanging TH
8 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Plug Housing
Conn Housing PL 8 POS 4.2mm Crimp ST Cable Mount Natural Bag
PLUG HOUSING, 8POS, PA 6.6, NATURAL; Product Range:VAL-U-LOK Series; Gender:Plug; No. of Positions:8Ways; Pitch Spacing:4.2mm; For Use With:AMP VAL-U-LOK Series Pin Contacts; SVHC:No SVHC (15-Jan-2019)
8P FH PLUG VAL-U-LOK V2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1969598-8 | Internal Number: 1969598-8 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1969598-8 .