Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502578-0800

Connector Housing, Plug, 8 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502578-0800.

Upverter

Datasheet2 pages4 years ago
Technical Drawing4 pages6 years ago

TME

Molex

JRH Electronics

Newark

Inventory History

3 month trend:
-15.88%

CAD Models

Download Molex 502578-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Plug, 6 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
Connector Housing, Plug, 7 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
Board Connector, 10 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug

Descriptions

Descriptions of Molex 502578-0800 provided by its distributors.

Connector Housing, Plug, 8 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 8 Circuits, Natural
Rectangular Connector Housings; 5025780800; MOLEX; 1; 8; Beige; Straight
CONN HOUSING, PLUG, 8POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:8Contacts; Gender:Plug; Product Range:CLIK-Mate 502578 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502578-0800.
  • 5025780800