MH Connectors MHDM15SS

15 Way D-sub Connector Female So
$ 1.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MH Connectors MHDM15SS.

element14 APAC

Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
+22.03%

Related Parts

AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1658614-3
Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Tube
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL17DAFRCA15S
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of MH Connectors MHDM15SS provided by its distributors.

15 WAY D-SUB CONNECTOR FEMALE SO
D-Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:Da; Product Range:Mhdm Series; Connector Body Material:Steel Body; Contact Material:Copper Rohs Compliant: Yes |Mh Connectors MHDM15SS
Connector Size / Poles = DA-15 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Brass / Contact Plating = Gold / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Insulator Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

MH Connectors has several brands around the world that distributors may use as alternate names. MH Connectors may also be known as the following names:

  • MH Connector
  • MCKEE HAGBORG
  • MH CONNECT
  • MCKEE HAGBORG CONNECTORS
  • MH CONN
  • MCKEE HAGB
  • MH CONNECTORS LTD
  • MH Connectors / Encitech
  • MH CONNECTORS FARNELL