Metz Connect AST0410304

Conn Spring Cage 3 POS 2.5mm Solder Thru-Hole 8A
$ 0.978
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect AST0410304.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Related Parts

Phoenix Contact1881464
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
Phoenix Contact1881448
Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1778573
Terminal Block, Header, 4Pos, Th Rohs Compliant: Na |Phoenix Contact 1778573.

Descriptions

Descriptions of Metz Connect AST0410304 provided by its distributors.

Conn Spring Cage 3 POS 2.5mm Solder Thru-Hole 8A
TERM BLOCK 3POS 45DEG 2.5MM PCB
Tb, Wire To Board, 3Pos, 28-18Awg; Pitch Spacing:2.5Mm; No. Of Positions:3Ways; Wire Size Awg Min:28Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:150V; Block Rohs Compliant: Yes |Metz Connect AST0410304

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AST0410304.