Metz Connect 31339104

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31339104.

IHS

Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black
MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
TE Connectivity174460-1
Rectangular Connector Housings; 174460-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity174921-1
CONN PLUG HSG 3POS 3.50MM / 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
MX150 Mat-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity178602-1
070 Multiloc Cap Hsg Panel Loc Rohs Compliant: Yes |Te Connectivity Amp 178602-1

Descriptions

Descriptions of Metz Connect 31339104 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS 3.5mm Screw RA Cable Mount 10A
4 Position Terminal Block Plug, Female Sockets, 3.50mm Pitch, 16-18 AWG, Free Hanging (In-Line), Black
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 300V; Product

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA