Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33471-0201

MX150 Mat-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black

$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33471-0201.

IHS

Datasheet23 pages6 years ago

Molex

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-7.60%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity174460-1
Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Automotive Bag
TE Connectivity178602-1
Rectangular Connector Housings; 178602-1; TE CONNECTIVITY; 1; 2; 2; Yes
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 33471-0201 provided by its distributors.

MX150 Mat-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 1 2pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 36.95mm*15.33mm*19.8mm
AUTOMOTIVE CONN HOUSING, RCPT, 2WAYS; Product Range:MX150 33471 Series; Gender:Receptacle; No. of Positions:2Ways; For Use With:Molex MX150 33012 Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass F
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 2 / Housing Colour = Black / A mm = 19.4 / Series = MX150 / B mm = 1.75 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334710201
  • 33471-0201.
  • 334710201