Metz Connect 31330103

Terminal Block, 3 Pos, Right Angle Hdr, 5Mm Pin Spacing Pcb Pth
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31330103.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+19.90%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
Phoenix Contact1988804
PTA1,5/2-5,0,PCB,Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Metz Connect 31330103 provided by its distributors.

Terminal Block, 3 Pos, Right Angle Hdr, 5Mm Pin Spacing Pcb Pth
3 Bend 1 5mm 1x3P Black Receptacle-Close Push-Pull,P=5mm Pluggable System Terminal Block ROHS
METZ CONNECT - 31330103 - Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:3Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:- Rohs Compliant: Yes |Metz Connect 31330103
Pin header Rating to EN: 13.5 A @ 320 V Rating to UL: 15 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Gender of contacts: Male Housing Material: Polyamide (PA 66) Pitch: 5 mm Protection rating: IP00 Series: PT115 Termination type: Solder Pin [PCB, Through-Hole] Poles: 3 Rated current to EN: 13.5 A Rated current to UL: 15 A Rated voltage to EN: 320 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA