Pin header Rating to EN: 6 A @ 125 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Gender of contacts: Male Housing Material: Polyamide (PA 66) Material: PA 66, UL94-V0 Pitch: 3.5 mm Protection rating: IP00 Series: PT113 Termination type: Solder Pin [PCB, Through-Hole] Poles: 3 Rated current to EN: 6 A Rated current to UL: 10 A Rated voltage to EN: 125 V Rated voltage to UL: 300 V