Metz Connect 31182102

2 Straight Needle -40℃~+105℃ 1 3.5mm Black Plugin, P=3.5mm Pluggable System Terminal Block ROHS
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31182102.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+4.59%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of Metz Connect 31182102 provided by its distributors.

2 Straight Needle -40℃~+105℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
Wire-To-Board Connector, Pt113 Series, Through Hole, Header, 2, 3.5 Mm, Silver Plated Contacts Rohs Compliant: Yes |Metz Connect 31182102
CONNECTOR, HEADER, 2POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: PT113 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Silver Plated Con
Pin header Rating to EN: 6 A @ 125 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Gender of contacts: Male Housing Material: Polyamide (PA 66) Material: PA 66, UL94-V0 Pitch: 3.5 mm Protection rating: IP00 Series: PT113 Termination type: Solder Pin [PCB, Through-Hole] Poles: 2 Rated current to EN: 6 A Rated current to UL: 10 A Rated voltage to EN: 125 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA