Metz Connect 31166106

METZ CONNECT 31166106 Pluggable Terminal Block, 6 Ways, 200 V, 6 A, 3.5 mm, 28 AWG, 16 AWG
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31166106.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+24.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
HSG, SOCKET,6 CONT, CRIMP,1261 SERIES,0.198" PIN-SPNG, STRAIGHT, NATURAL,2 ROWS,11A
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1934900
PCB,PT1,5/6-PVH-5,0,Conn Terminal Block F 6 POS 5mm Screw Straight/Right Angle Cable Mount 12A
Phoenix Contact1805559
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring

Descriptions

Descriptions of Metz Connect 31166106 provided by its distributors.

METZ CONNECT 31166106 Pluggable Terminal Block, 6 Ways, 200 V, 6 A, 3.5 mm, 28 AWG, 16 AWG
Screw Type Terminal Block, Metz Connect, 6 Position, UL, 3.5mm, 125V, Free Hanging, RP02306HBWC
Conn IP00 Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A
Barrier Strip Terminal Block, 6A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 6Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:6Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1Mm2; Wire Connection Method:Screw; Rated Current:6A; Rated Voltage:200V; Product Range:-; Rohs Compliant: Yes |Metz Connect 31166106

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA