Phoenix Contact 1805559

Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805559.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.09%

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Phoenix Contact1725549
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
TE Connectivity282856-6
TE Connectivity PCB Terminal Block Buchanan Series 6-Pos 5mm Pitch TH Solder Green
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1805559 provided by its distributors.

Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring
COMBICON PTS Series 5mm Pitch Horizontal Pluggable Trm Blk; Plug w/ Plug In Term
Phoenix Contact Printplaatconnectoren PTS 1,5/ 6-PH-5,0 - 1805559
PCB PLUG PUSH-IN 5MM 16AWG 400V 10A 6 POSITION COMBICON PTS SERIES
Phoenix Contact PCB Connector, PTS 1.5/6-PH-5.0 Series, 5mm Pitch, 6P Pluggable Terminal Block Plug, 600V, Screw, Green
TERM BLOCK PLUG 6POS 90DEG 5MM
PTS 1 5/ 6-PH-5 0 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PTS 1,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG