Metz Connect 31030106

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31030106.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+42.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1715022
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Metz Connect 31030106 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole
310301x Series 6 Position 5 mm Right Angle Solderable Pin Header
SHROUDED HEADER, RIGHT ANGLE, PC
Terminal Block, Header, 6Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:- Rohs Compliant: Yes |Metz Connect 31030106

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA