Metz Connect 31017104

Pluggable System Terminal Block ROHS
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31017104.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+14.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
Phoenix Contact1988804
PTA1,5/2-5,0,PCB,Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Metz Connect 31017104 provided by its distributors.

Pluggable System Terminal Block ROHS
Conn Unshrouded Header HDR 4 POS 5mm Solder ST Top Entry Thru-Hole T/R
310171x Series 4 Position 5 mm Pitch Vertical Solderable Pin Header
PR01504VBHC LT4-6 WEEKS EX-WORK GERMANY
PIN HEADER, BOARD-TO-BOARD, 5 MM
PIN HEADER, VERTICAL, THR, PCB,
Connector, Header, 4Pos, 1Row, 5Mm; Connector Systems:Board-To-Board; Pitch Spacing:5Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Pr015 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Metz Connect 31017104

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31017104.