Metcal STTC-138

STTC 700 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.50mm
$ 33.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal STTC-138.

Newark

Datasheet31 pages10 years ago
Datasheet32 pages24 years ago
Datasheet1 page22 years ago
Datasheet28 pages26 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+10.59%

Related Parts

PHT 750 Series 60° Chisel Solder Tip for PS-900 Iron, 1.50mm
MetcalSTTC-038
Metcal STTC 600 Series 30° Chisel Tip Solder Cartridge for MX-500 Iron
MetcalSTTC-136
Metcal STTC 700 Series 30° Chisel Tip Solder Cartridge for MX-500 Iron
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
Soldering Iron Tip, Solder Well, 2.3 Mm Rohs Compliant: Na |Ersa 0102WDLF23/SB
Soldering tip, Solder depot, Ø 5.2 mm, (L x W) 30.5 x 1.6 mm, 0102WDLF16/SB

Descriptions

Descriptions of Metcal STTC-138 provided by its distributors.

STTC 700 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.50mm
Tip Cartridge, Solder, 30+ Chisel 0.06In; Anchura De Punta/Boquilla:1.5Mm; Tipo De Punta/Boquilla:Cincel 30°; Para Usar Con:Metcal Mx-500, Mx-5000 & Mx-5200 Series Soldering Rework Stations; Características:700 Series |Metcal STTC-138
CHISEL TIP, 30DEG, 1.5MM; Tip / Nozzle Width: 1.5mm; Tip / Nozzle Style: Chisel; For Use With: Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit; Product Range: MX System Ser
Tip Width mm = 1.5 / Suitable for = MX-500 / Suitable for = MX-5000 / Suitable for = MX-5200 Soldering Systems / Suitable for = MX-H1-AV / Suitable for = MX-RM3E Hand Pieces / Soldering Tip Series = STTC / Soldering Temperature Max. °C = 412 / Tip Length mm = 9.9 / Soldering Tip Angle ° = 30 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTC138