Weller NTK

Weller, Solder Tip, Chisel, 0.047 in, 0.016 in, 0.331 in, 0.016 in, Nt Series
$ 15.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NTK.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Related Parts

PHT 750 Series 60° Chisel Solder Tip for PS-900 Iron, 1.50mm
MetcalSFP-CH15
Metcal SFP Series 30 Standard Chisel Tip Solder Cartridge for MFRHSR
MetcalSSC-638A
Metcal SSC-638A Soldering Tip, Chisel, 1.5mm x 10mm, 30 Angle, 330 Deg. C, SSC-600 Series

Descriptions

Descriptions of Weller NTK provided by its distributors.

WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
Soldering tip Module: NT K Suitable for: WMP Weller no.: TNTK Series: NT Soldering tip shape: Chisel shaped Tip thickness: 0.4 mm Tip width: 1.2 mm
CHISEL TIP, LONG, 1.2MM; Tip / Nozzle Width:1.2mm; Tip / Nozzle Style:Long Chisel; For Use With:WMP Soldering Iron; SVHC:No SVHC (19-Dec-2011); Length:8.4mm; Operating Temperature Max:450°C; Tip / Nozzle Size:1.2mm; Tip Length:8.4mm; Tip Size:1.2mm; Width:1.2mm
TIP, SOLDERING, CHISEL, 1.19MM Tip / Nozzle Width: 1.2mm Tip / Nozzle Style: Chisel For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.047" External Width: 0.016" Tip / Nozzle Length: 0.331" RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT K
  • NTK.
  • NTK..