Metcal STTC-136

Metcal STTC 700 Series 30° Chisel Tip Solder Cartridge for MX-500 Iron
$ 32.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal STTC-136.

Newark

Datasheet31 pages10 years ago
Datasheet1 page0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.73%

Related Parts

MetcalSTTC-138
STTC 700 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.50mm
MetcalSSC-736A
Metcal SSC-736A Soldering Tip, Chisel, 2.5mm x 9.9mm, 30 Angle, 390 Deg. C, SSC-700 Series
PHT 750 Series 60° Chisel Solder Tip for PS-900 Iron, 1.50mm
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
Soldering Iron Tip, Solder Well, 2.3 Mm Rohs Compliant: Na |Ersa 0102WDLF23/SB
Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Solder Cup; For Use With:I-Tool Soldering Iron; Product Range:- RoHS Compliant: NA

Descriptions

Descriptions of Metcal STTC-136 provided by its distributors.

Metcal STTC 700 Series 30° Chisel Tip Solder Cartridge for MX-500 Iron
CHISEL TIP, 30DEG, 2.4MM; Tip / Nozzle Width: 2.4mm; Tip / Nozzle Style: Chisel; For Use With: Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit; Product Range: MX System Ser
Tip Width mm = 2.5 / Suitable for = MX-500 / Suitable for = MX-5000 / Suitable for = MX-5200 Soldering Systems / Suitable for = MX-H1-AV / Suitable for = MX-RM3E Hand Pieces / Soldering Tip Series = STTC / Soldering Temperature Max. °C = 412 / Tip Length mm = 9.9 / Soldering Tip Angle ° = 30 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTC-136.
  • STTC136