Mersen TR45R

Electric Fuse, Time Delay Blow, 45A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 16.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen TR45R.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.02
$ 73.927
Stock
1,579
328
Authorized Distributors
6
6
Current Rating
45 A
45 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen TR45R provided by its distributors.

Electric Fuse, Time Delay Blow, 45A, 250VAC, 250VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, Time-Delay, 45A, 250V AC, Non-Indicating
Mersen Tri-Onic Class RK5 Time Delay Fuse; 45A; 250VAC/250VDC
FUSE, TIME-DELAY, CLASS RK5, I.R. 200KA AC/20KA DC, 250VAC, 40A
Class-RK5 Time Delay Fuse 45A 200kA IR
Mersen Usa Newburyport Ma Llc 250V 45A 3X13/16 Rk5 Td F
FUSE - RK5 250VAC/250VDC TD UL
250V 45A 3X1316 RK5 TD F TR45R

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-45R
  • TR45-R