Mersen A2K45R

Electric Fuse, Fast Blow, 45A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 73.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A2K45R.

IHS

Datasheet2 pages8 years ago

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 73.927
$ 16.02
Stock
328
1,579
Authorized Distributors
6
6
Current Rating
45 A
45 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen A2K45R provided by its distributors.

Electric Fuse, Fast Blow, 45A, 250VAC, 250VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, CLASS RK1, REJECTION STYLE, 200KA AC/20KA DC, 250VAC/DC, 45A
Mersen Usa Newburyport Ma Llc 250V 45A Rk1 Fuse
Fuse A2K-R - Class RK1 - Fast-Acting

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2K-45R